RF Solutions ZULU-M-ARDUINO ZULU Uno Arduino Radio Modem serial data Link 2km

Order Code:

43-1330

Brand: RF Solutions MPN: ZULU-M-ARDUINO

Discontinued


The RF Solutions ZULUArduino provides a radio (modem) link with easy interface for up to 2km range. The range may be further increased by adding a suitable antenna.

All RF operation is auto-controlled (with error-checking, etc.) so the ZULUArduino can be treated a s a simple communications device. The shield is also compatible with the RF Solutions Blizzard modem.

The shield is ready to plug-and-play with default setting serial port set to 4800, 8-bits, no parity, 1 stop bit (hardware CTS / RTS).


  • RF serial data up to 2km range
  • Serial data interface with handshake
  • Host data rates up to 38,400 Baud
  • RF data rates up to 56kbps
  • 5 user-selectable channels
  • Secure data protocol
  • CE compliant for license-free use
  • RF Solutions type ZULU-M-ARDUINO
Type Arduino shield
Mounting Arduino shield
Tx/Rx/Xcvr Modem module
Working Frequency 868MHz

Reviews


Be the first to submit a review

Trustpilot