Christmas Opening Hours and Delivery Dates here

RF Solutions ZULU2-M868-SO ZULU Wireless Serial Data SMT Radio Modem Module 2km

Order Code:

43-1326

Brand: RF Solutions MPN: ZULU2-M868-SO

Discontinued


The ZULU-2-M868-SO modem module is a highly-integrated RF modem and intelligent controller with a simple interface. It can achieve a wireless serial data link at up to 38k4bps over a 2km range. The range can be extended by using a suitable antenna. The module now includes an on-board crystal (XTAL) for simpler integration. The user interface is standard RS232, operating at low voltage.

All RF operation is automatically controlled (with error-checking, etc.), so the ZULU-2 can be treated as a simple communications device. Possible applications include one-to-one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial process monitoring and computer networking. Beacuse of their small size and low power requirements, these modules are ideal for use in portable, battery operated applications like hand-held terminals.


  • SMT package
  • Frequency 868MHz
  • Host data rates up to 57,600 baud
  • RF data rates up to 115kbps
  • Range up to 2km
  • 2.4 to 3.6V operation
  • CE compliant for license-free operation
  • 100mW transmit power (+20dBm)
  • Applications include: remote networking, USB/RS232 cable replacement, remote data-logging, meter reading, etc.
  • RF Solutions type ZULU2-M868-SO
Type Modem module
Supply Voltage 2.4 to 3.6V
Mounting PCB SMT
Tx/Rx/Xcvr Modem module
Working Frequency 868MHz

Trustpilot