Rfi Filter/iec Socket Enhanced 20A

Order Code:

26-4902

Brand: Corcom MPN: 20EEJ1

Discontinued


Enhanced RFI Filter/IEC Socket, Corcom EEJ Series, 250Vac Voltage, Panel Mount, 20A Current, 0.38mA Leakage Current, 1/4in Faston Tab Terminal, 0.1 to 30MHz Frequency, Single Phase, This Series is the Next Generation of Power Inlet Filters, The 3A to 15A Versions are Flange Mounted and Mechanically Equivalent to the EEB Series, The Performance has been Enhanced to Meet the Needs for More Attenuation, This Series also has an Extended Metal Flange Around the Socket for Improved High Frequency EMI Shielding as well as a Larger Contact Area for the Panel Ground, The Series also Includes a 20 Amp Version that Uses the Inlet IEC 320/C20, This Product was Designed to Keep Up with the Demand for Higher Current Equipment, Choice of Current Ratings, Mains Operating Frequency, UL Recognised, CSA Certified, VDE Approved, Applications Include Higher Current Power Supplies and Computing Equipment, which Consist of Work Stations, Base Stations and Servers

Trustpilot