Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RGB Controller Electronics Kit

Order Code:  

70-4338

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8088 Copy to clipboard
 Report an error

Discontinued

The Velleman RGB Controller kit enables you to control the sequence and speed of LEDs for advertising displays and lighting effects.The three outputs drive high power Mosfet's which can each sink about 3A. Numerous sequences can be selected with varying speeds and fade times. The RGB Controller is also available as a pre-assembled module.
  • Also suitable for incandescent bulbs
  • Up-down level adjust for each output
  • Transition effects: running light, strobo, colour loops, etc
  • Fade effects: colour change, flame effect, random colours, slow off etc
  • Memory for last selected effect and speed
  • Suitable for common anode RGB strips
  • Dimensions 80 x 70 x 23mm
  • Power supply 10-15Vdc/9A or 24Vdc/3A
  • Manufacturer's part K8088

Reviews


Be the first to submit a review

Trustpilot