RGB Driver with Remote

Order Code:

55-0020

Brand: TruOpto MPN: OS-OC013AIG2

Discontinued


An LED driver and remote controller that connects, via a 4-pin connector to the RGB LED light bar 55-0018. The driver has an input voltage of 12V DC and, using the IR remote control handset can produce, in the light bar, a wide range of colours and effects including multicolour changes, fade in and fade out, 32x brightness levels and On and Off (see datahseet for details). The range of the IR remote control handset is approximately 8 to 10m
Type Controller
Length 62mm
Supply Voltage (DC) 12V

Reviews


Be the first to submit a review

Trustpilot