Richco MWSEA1-1-01 Micro Wire Saddle 7.3mm Pack 50

Order Code:

33-6366

Brand: Richco MPN: MWSEA1-1-01

Discontinued


Micro wire saddles 7.3mm from Richco, manufactured from Nylon 6/6.
  • Snap-lock into a 3mm diameter hole
  • Panel thickness 1.6mm
  • Natural colour
  • UL approval no. E71558
  • Supplied in packs of 50
Type Wire saddle
Cable Size 7.3mm
Colour Natural
Fixing Hole Diameter 3mm
Material Nylon 66
Mounting Snap in

Reviews


Be the first to submit a review

Trustpilot