Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £57.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The RIDGID Heavy-Duty End Pipe Wrenches are ideal for pipe work close to a wall, in tight quarters or in closely-spaced parallel lines.
It has a sturdy cast-iron housing with an I-beam handle with full floating forged hook jaw and self-cleaning threads. The hook and heel jaws are replaceable.
RIDGID Heavy-Duty End Pipe Wrench
Size: 300mm (12in).
Capacity: 50mm (2in).
Weight: 1.2kg.
Type | Wrench |
---|
To use this facility please Sign In.
Sign In