RIDGID 37338 K-45 AUTOFEED® Drain Cleaning Gun 110V

Standard range
Order Code:

96-9213

Brand: RIDGID MPN: 37338 EAN-13: 0095691373380
Qty Unit Price (Ex VAT)
1+ £489.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The Ridgid K45-AF5 Drain Cleaning Gun is ideal for small line cleaning. Opens clogged lavatory, sink lines, urinals and bath or shower drains. Advanced 2-way AUTOFEED® control keeps hands and work area clean. The cable advances and rewinds with the push of a lever.

It has a variable speed operation, to give complete control in every situation. Lightweight, easy-to-use, no setup required. The 2-piece twist lock canister with interchangeable inner drum makes cable change-out simple, easy to match the right cable for the job. Fitted with an inner drum to prevent water leaks, this also greatly reduces cable flip-over inside the drum. Drums won't rust or dent.

Supplied with: 1 x C-1IC Cable 8mm x 7.6m and 1 x Bulb Auger

Specification:

Operating Speed: 0-600rpm
Drain Line Capacity: 19-64mm (3/4-2.1/2in)
Drum Line Capacity: 15m of 8mm or 11m of 10mm

1 x Ridgid K-45 AUTOFEED® Drain Cleaning Gun 110V Version


Type Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot