Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £118.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The RIDGID Heavy-Duty Offset Pipe Wrench has a sturdy, cast-iron housing with an I-beam handle. The jaw opens parallel to the handle and has a narrower hook jaw head. Provides easy entry into tight spots. There is a large flange that prevents the nut from being inadvertently rotated when the wrench is set down.
RIDGID Heavy-Duty Offset Pipe Wrench
Size: 450mm (18in).
Capacity: 65mm (2 1/2in).
Weight: 2.6kg.
Type | Wrench |
---|
To use this facility please Sign In.
Sign In