Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A right angled blade type connector with a 90° angle between terminal and fixing point, making this spade connector suitable for use on PCBs - where a quick and easy connection can be made via soldered joint or push on receptacle.
Colour | Silver |
---|---|
Type | 90° blade connector |
Bead Size | N/A |
Board Thickness | N/A |
Hole Size | 4.3mm |
Loop Diameter | N/A |
Mating Pin | 6.35mm |
Quantity | 1000 |
To use this facility please Sign In.
Sign In