Christmas Opening Hours and Delivery Dates here

Rigol 4 Channel Digital Storage Oscilloscope, DS1100Z Series

Rigol Brand: Rigol

A range of Rigol High Quality 4-Channel Digital Storage Oscilloscopes (DSO) with a real-time sample rate of up to 1GSa/s.

These high-performance and economical digital oscilloscopes are ideal for the designing, debugging and educational requirements of the mainstream digital oscilloscope market. The oscilloscopes are compact, easy-to-use and packed with useful features and functions for all measuring tasks. This high performance standard not only ensures capturing real-time instantaneous signals, but also observes details of repeated signals.

The particularly large TFT colour displays are very easy to read with the largest possible area always available for displaying signals. The signal curves, the FFT display, and other functions can be shown simultaneously on the display.

The oscilloscopes are available in two models, with or without a built-in 2 channel function/ arbitrary waveform generator.

The Rigol DS1104Z-S-Plus (order code 64-6950) is supplied with a built-in 25MHz bandwidth 2-channel arbitrary waveform generator.

What's in the Box?
4-Channel Digital Storage Oscilloscope
4x passive probes (150MHz)
USB cable
UK and European mains leads
Quick guide
CD (user guide and application software)

  • MSO Ready
  • Built-in 2 channel function/ arbitrary waveform generator (DS1104Z-S Plus only)
  • Maximum sample rate 1GSa/s
  • Vertical scale 1mV/div to 10V/div
  • Innovative 'UltraVision' technology
  • Up to 30,000wfms/s waveform capture rate
  • 7 inch WVGA (800x480) TFT LCD display, 64 intensity grading levels
  • Up to 15 off trigger functions, including various protocol triggers
  • Auto measurement of 33 waveform parameters, with statistics
  • Built-in FFT with a choice of window functions
  • Pass/fail test function
  • Built-in help facility
  • Compact size, light weight, easy to use
  • Available with a bandwidth of 50, 70 and 100MHz
  • Available with or without a built-in 2 channel function/ arbitrary waveform generator
Description Image Product Buy Pricing (Ex VAT) Bandwidth No. of Channels Accuracy
Rigol DS1104Z-S PLUS 4 Channel Digital Storage Oscilloscope 100MHz
Rigol DS1104Z-S PLUS 4 Channel Digital Storage Oscilloscope 100MHz
Extended range
Order code: 64-6950
MPN: DS1104Z-S PLUS

9 available to back orderBack-order availability date - 13/01/2026
1+ £545.81
Price per unit Ex VAT
100MHz 4 2%
Rigol DS1104Z Plus 4 Channel 100MHz Digital Storage Oscilloscope
Rigol DS1104Z Plus 4 Channel 100MHz Digital Storage Oscilloscope
Extended range
Order code: 64-7977
MPN: DS1104Z Plus

38 available to back orderBack-order availability date - 13/01/2026
1+ £384.91
Price per unit Ex VAT
100MHz 4 2%
Rigol DS1074Z PLUS 4 Channel Digital Storage Oscilloscope 70MHz
Rigol DS1074Z PLUS 4 Channel Digital Storage Oscilloscope 70MHz
Extended range
Order code: 64-6951
MPN: DS1074Z PLUS

3 available to back orderBack-order availability date - 13/01/2026
1+ £365.43
Price per unit Ex VAT
70MHz 4 2%
Rigol DS1074Z-S Plus 4 Channel 70MHz Digital Storage Oscilloscope
Rigol DS1074Z-S Plus 4 Channel 70MHz Digital Storage Oscilloscope
Extended range
Order code: 64-7976
MPN: DS1074Z-S Plus

1 available to back orderBack-order availability date - 13/01/2026
1+ £516.52
Price per unit Ex VAT
70MHz 4 2%
Rigol DS1054Z 4 Channel 50MHz Digital Storage Oscilloscope
Rigol DS1054Z 4 Channel 50MHz Digital Storage Oscilloscope
Standard range
Order code: 64-7999
MPN: DS1054Z

4 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £303.54
Price per unit Ex VAT
50MHz 4 2%
ModelDS1104Z-S PlusDS1104Z Plus
Order code64-695064-7977
Waveform generatorYES (built-in)NO
Bandwidth100MHz100MHz
Channels44
Sample Rate250MSa/s (3 or 4-Ch.)250MSa/s (3 or 4-Ch.)
Memory Depth12Mpts12Mpts
Waveform Capture Rate30,000wfms/s30,000wfms/s
Time-Base Accuracy≤±25ppm≤±25ppm
Display7 inch Colour LCD7 inch Colour LCD
Resolution800 x 480 pixels800 x 480 pixels
Weight3.2kg3.2kg
Waveform-Generator
Channels2N/A
Sampling Rate200MSa/sN/A
Vertical Resolution14-bitN/A
Max. Frequency25MHzN/A
Amplitude20mVpp to 5 Vpp (HIGH-Z)N/A
10mVpp to 2.5 Vpp (50Ω)N/A
DC Offset±2.5V (HIGH-Z)N/A
Standard WaveformsSine, Square, PulseN/A
Triangle, Noise, DCN/A
Arbitrary WaveformsSince, Exp.Rise, EXP.FallN/A
ECG, Gauss, Lorentz, HaversineN/A
--------------------------------------------------------------------------
ModelDS1074Z-S PlusDS1074Z Plus
Order code64-797664-6951
Waveform generatorYES (built-in)NO
Bandwidth70MHz70MHz
Channels44
Sample Rate250MSa/s (3 or 4-Ch.)250MSa/s (3 or 4-Ch.)
Memory Depth12Mpts12Mpts
Waveform Capture Rate30,000wfms/s30,000wfms/s
Time-Base Accuracy≤±25ppm≤±25ppm
Display7 inch Colour LCD7 inch Colour LCD
Resolution800 x 480 pixels800 x 480 pixels
Weight3.2kg3.2kg
Waveform-Generator
Channels2N/A
Sampling Rate200MSa/sN/A
Vertical Resolution14-bitN/A
Max. Frequency25MHzN/A
Amplitude20mVpp to 5 Vpp (HIGH-Z)N/A
10mVpp to 2.5 Vpp (50Ω)N/A
DC Offset±2.5V (HIGH-Z)N/A
Standard WaveformsSine, Square, PulseN/A
Triangle, Noise, DCN/A
Arbitrary WaveformsSince, Exp.Rise, EXP.FallN/A
ECG, Gauss, Lorentz, HaversineN/A
--------------------------------------------------------------------------
ModelDS1054Z
Order code64-7999
Waveform generatorNO
Bandwidth50MHz
Channels4
Sample Rate250MSa/s (3 or 4-Ch.)
Memory Depth12Mpts
Waveform Capture Rate30,000wfms/s
Time-Base Accuracy≤±25ppm
Display7 inch Colour LCD
Resolution800 x 480 pixels
Weight3.2kg


Trustpilot