Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The DG1022 is a dual-channel function/arbitrary waveform generator and frequency counter. DDS technology provides stable, low distortion, high-precision signals. The combination of features, performance and ease of use make this instrument a perfect solution for a wide range of applications. The waveform generator produces five basic waveforms, sine, square, ramp, pulse and white noise, as well as 48 built-in arbitrary waveforms. Sample rate is 100MSa/s. The frequency counter has a 100mHz to 200MHz range.
A clear and simple front panel and a easy-to-read 256 x 64 LCD make using the unit easy and the elegant and robust design will take the rigours of working life. A USB host and USB interface allow connection to PCs.
For further details please see the datasheet.
Amplitude | 20V |
---|---|
Maximum Frequency | 20MHz |
Number of Channels | 2 |
Number of waveforms | 53 |