Christmas Opening Hours and Delivery Dates here

Rittal 1038000 AX Switchboard Cabinet Steel 380x600x210 Grey-white

Order Code:

06-4066

Brand: Rittal MPN: 1038000 EAN-13: 4028177813410
Qty Unit Price (Ex VAT)
1+ £100.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 04/02/2026

The Rittal AX 1038.000 Switchboard Cabinet is constructed from steel plate and powder-coated in grey-white (RAL 7035). Its compact dimensions of 380 x 600 x 210 mm make it ideal for housing electrical switchgear and control equipment. This durable cabinet is commonly used in various industrial and commercial applications for organising and protecting electrical installations.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Width 380mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 210mm
Dim (W x H x D) 380 x 600 x 210 mm
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1038.000
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot