Christmas Opening Hours and Delivery Dates here

Rittal 1060000 AX Steel Switchboard Cabinet 600x600x210mm RAL7035

Order Code:

06-4075

Brand: Rittal MPN: 1060000 EAN-13: 4028177813373
Qty Unit Price (Ex VAT)
1+ £134.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 04/02/2026

The Rittal switchboard cabinet, model AX 1060.000, is made of steel plate and has dimensions of 600 x 600 x 210 mm. It features a grey-white (RAL 7035) finish and is suitable for housing electrical components in industrial and commercial settings. This highly durable cabinet is designed to protect sensitive equipment while maintaining a neat and organised setup.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Width 600mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 210mm
Dim (W x H x D) 600 x 600 x 210 mm
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1060.000
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot