Christmas Opening Hours and Delivery Dates here

Rittal 1116000 AX Switchboard Cabinet Steel 1200x1200x400mm Light Grey

Order Code:

06-4084

Brand: Rittal MPN: 1116000 EAN-13: 4028177813076
Qty Unit Price (Ex VAT)
1+ £594.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

Rittal manufactures the AX 1116.000 switchboard cabinet, constructed from steel plate and finished in light grey. Measuring 1200 x 1200 x 400 mm, it is designed for secure housing of electrical components. It is commonly used in industrial settings for organising and protecting electrical systems.
Type Switchboard cabinet
Enclosure Height 1200mm
Enclosure Width 1200mm
Material Steel plate
Colour Light grey
Depth 400mm
Dim (W x H x D) 1200 x 1200 x 400 mm
Misc Attribute 1 3-point locking system
Misc Attribute 2 AX 1116.000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot