Easter opening times here
Rittal 2500.210 LED Indicator 11W 900lm 240V 437x80x44mm EEC F

Rittal 2500.210 LED Indicator 11W 900lm 240V 437x80x44mm EEC F

Rittal
Standard range
Order Code:

06-4311

Brand: Rittal MPN: 2500.210
Qty Unit Price (Ex VAT)
1+ £131.05
Price per unit Ex VAT
3 in stock, despatched in 4 working days

The Rittal Industrial LED indicator light 2500.210 is a high-efficiency lighting solution with a neutral white 11 W output generating 900 lumens. Measuring 437 x 80 x 44 mm, it operates on 240 V AC, making it suitable for various industrial applications. It's ideal for switchboard, cabinet, and workplace lighting in industrial plant settings.
Type Industrial LED indicator light
Colour temperature type 4000K
Connection Connector
Dim (L x W x H) 437 x 80 x 44 mm
Energy efficiency rating F (A - G)
Factory colour Neutral white
Height 44mm
Length 437mm
Luminous flux (Φ) 900lm
Max. operating voltage 240V AC
Max. temperature +55°C
Min. operating voltage 100V AC
Min. temperature -20°C
Misc Attribute 2500.210
Power 11W
Rack size 483 mm (19")
RoHS-compliant Yes
Weight 0.621
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C