RK Education 555 Monostable Projects

<P>This project has been designed to introduce the important concept of timing circuits to students using the 555 monostable circuit.</P><P>The circuit is very important as it features heavily in KS4 curriculums. It has been designed to have more than one possible outcome and therefore more than one application. It allows for good differentiation and includes a transistor drive circuit.</P>
  • Time can be varied with the variable resistor
  • Can be used with various trigger inputs
  • Battery-powered
  • PCB has space for a transistor drive circuit to allow higher powered outputs to be added
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist
  • Empty PCBs are available separately, order code 70-9034
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)
Description Image Product Buy Qty Pricing (Ex VAT) Power Type Frequency Range Soldering
RK Education 555 Monostable Project - Economy
RK Education 555 Monostable Project - Economy
Standard range
Order code: 70-6012
MPN: 70-6012

19 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.82
9V Monostable project N/A N/A Yes
RK Education 555 Monostable Project - with Buzzer
RK Education 555 Monostable Project - with Buzzer
Standard range
Order code: 70-6013
MPN: 70-6013

174 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £3.25
9V Monostable project N/A N/A Yes
RK Education 555 Monostable Project PCB (70-6012/3/4/5/6)
RK Education 555 Monostable Project PCB (70-6012/3/4/5/6)
Standard range
Order code: 70-9034
MPN: 70-6012A

606 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £1.07
N/A Monostable project N/A N/A Yes
Order codeMftrs Part No.
70-6012KITEconomy
70-6013KITDeluxe
70-903470-6012APCB only


Trustpilot