RK Education RKP14c PICAXE/Genie Compatible Compact 14-Pin PIC Project PCB Kit

Order Code:

70-9119

Brand: RK Education MPN: 70-9119

Discontinued


A kit of parts to build an RKP14c compact project board that has been designed to be fully compatible with Genie®, PIC® and PICAXE®*.


  • Low cost and simple method of prototyping 14 pin Genie®, PICAXE® and PIC® projects
  • Can be used with most PIC® and all Genie® and PICAXE® 14-pin microcontrollers
  • Can also be used with Crocodile Clips® and Pic Logicator®
  • Professional double-sided PCB
  • Ultra compact
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • PCB includes 0V and 5V power rails
  • Available as a kit and as a blank PCB
  • Excellent method for students and hobbyists to produce Genie®, PIC® and PICAXE® projects
Type PIC project
Soldering Yes

Questions


*Question functionality currently disabled


Tuesday, December 11, 2018 Question by: Rapid Customer | Product code: 70-9119
Q. What are the dimensions of this circuit
A. Hi Samuel, thank you for your question. The circuit board measures 24mm x 40mm.

Reviews


Be the first to submit a review

Trustpilot