Site: Industry
Currency: GBP    
RK Education RKP18c PICAXE/Genie Compatible Compact 18-Pin PIC Project PCB Kit

RK Education RKP18c PICAXE/Genie Compatible Compact 18-Pin PIC Project PCB Kit

RK Education
Standard range
Order Code:

70-9121

Brand: RK Education MPN: 70-9121
Qty Unit Price (Ex VAT)
1+ £2.58
Price per unit Ex VAT
208 in stock, despatched same dayAdditional quantity lead time 7 days

A kit of parts to build an RKP18c compact project board that has been designed to be fully compatible with Genie®, PIC® and PICAXE®*.


  • Low cost and simple method of prototyping 18-pin Genie®, PICAXE® and PIC® projects
  • Can be used with most PIC® and all Genie® and PICAXE® 18-pin microcontrollers
  • Can also be used with Crocodile Clips® and Pic Logicator®
  • Manufactured using a professional double sided PCB
  • Ultra compact
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • The PCB includes 0V and 5V power rails
  • Excellent method for students and hobbyists to produce Genie®, PIC® and PICAXE® projects
Type PIC project
Power N/A
Frequency N/A
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, December 11, 2018 | Question by: Rapid Customer | Product code: 70-9121
Q. What is the dimensions of this circuit
A. Hi Samuel, thank you for your question. The circuit board measures 54mm x 25mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C