Good Sky RK-203D DPDT 10A Power Relay 24VDC

Order Code:

60-1673

Brand: Good Sky MPN: RK-203D

Discontinued


Double pole double throw power relay from Good Sky, suitable for vending machines, cooking appliances and control equipment.


  • Colour: black
  • Contact current 10A
  • Switching current 5A
  • Coil voltage 24V
  • Socket type, easy to use
  • Low coil power consumption
  • High response time
  • High reliability and long life
  • High level of vibration and shock resistance
  • Size: 53 x 33.5 x 33.5mm
  • GS type RK series

UL Approved.


Coil Current 56mA
Coil Resistance 430Ω
Coil Voltage (DC) 24V
Contact Configuration DPDT
Height 53mm
Length 33.5mm
Mounting Type Panel
Operating Temperature -10 to +40°C
Rated Current 10A
Rated Voltage (AC) 220V
Rated Voltage (DC) 24V
Switching Power 2400VA
Width 33.5mm

Questions


*Question functionality currently disabled


Sunday, April 7, 2013 Question by: Rapid Customer | Product code: 60-1673
Q. Is it possible to operate this Relay with a 12V power source, even though it says it has a 24V DC coil voltage? Thank you.
A. Hi, thank you for your question. The coil will not switch as it is designed for a 24DC operation.

Reviews


Be the first to submit a review

Trustpilot