Good Sky RK-205A DPDT 10A Power Relay 110VAC

Order Code:

60-1675

Brand: Good Sky MPN: RK-205A

Discontinued


Power Relay, DPDT Contact, 110Vdc Coil Voltage, 220Vac / 24Vdc Contact Voltage, 10A Contact Current, 2400VA Load, 1620R Coil Resistance, 1.75VA Coil Power, 25ms Operate Time, 25ms Release Time, Silver Contact, 33.5mm Long, 33.5mm Wide, 53mm High, 85gm Weight, A Series of Double Pole Double Throw Power Relays, Also Available, Sockets for Panel Builder Relays, All are Black, with Fingerproof Screw Clamp Terminals, Double Pole Double Throw Version, Switching Current 5 Amps, Socket Type, Easy to Use, Low Coil Power Consumption, High Response Time, High Reliability and Long Life, High Level of Vibration and Shock Resistance, CE Approved, GS Type RK Series, Suitable for Vending Machines, Cooking Appliances and Control Equipment

Reviews


Be the first to submit a review

Trustpilot