Hammond RMSC1902BK1 Hinged Acrylic Door Panel Cover 2U Black 88 x 483 x 41

Standard range
Order Code:

30-7178

Brand: Hammond MPN: RMSC1902BK1 GTIN-14: 00623980741123
  • Quickly find another product in this range by Enclosure Height:

    88mm 133mm 177mm
Qty Unit Price (Ex VAT)
1+ £97.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

This acrylic door panel cover prevents unauthorized access to equipment while allowing visibility of displays, etc., on the front panel.


  • 2U height
  • Constructed from 16-gauge steel
  • Designed to fit standard 19in. rails
  • Quick installation - can be fitted without equipment removal
  • Smoked acrylic locking door allows visibility of equipment
  • Prevents unauthorized access to front panel
  • Includes lock and one pair of keys
  • Finished in textured black powder paint
  • RoHS compliant
  • Hammond type RMSC1902BK1

Hammond enclosure modification


Colour Black
Enclosure Height 88mm
Enclosure Length 483mm
Enclosure Width 41mm
External Features Smoked acrylic hinged door
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RMSC
Type Security cover

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot