Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Enclosure Height:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £120.64 |
50+ | £111.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This acrylic door panel cover prevents unauthorized access to equipment while allowing visibility of displays, etc., on the front panel.
Colour | Black |
---|---|
Enclosure Height | 177mm |
Enclosure Length | 483mm |
Enclosure Width | 41mm |
External Features | Smoked acrylic hinged door |
Internal Features | N/A |
Material | Steel |
Finish | Textured powder paint |
Flame Resistance | N/A |
IP Rating | N/A |
Series | RMSC |
Type | Security cover |
To use this facility please Sign In.
Sign In