Christmas Opening Hours and Delivery Dates here

Robbe 1-477826 Roxxy Brushless Outrunner Motor 90W

Order Code:

51-1422

Brand: Robbe MPN: 1-477826 EAN-13: 4005697766747
  • Country of Origin: Germany
  • View All

Discontinued


These Robbe Roxxy 90W 11A motors are lightweight, strong and low-rotating, 14-pole brushless external rotor motors with high torque, specially designed with lithium-polymer batteries for use in a variety of model-making applications.


  • High efficiency through maximum use of high quality copper filling ratio and neodymium magnets
  • Replaceable motor shaft
  • Simple operation by very precise ball-bearings
  • Both sides mounting possible
Supply Voltage 7 to 12V
Current Rating 11A
Shaft Diameter 3.17mm
Dimensions (Ø x L) 28.8 x 26mm
Load Current 5 - 9A
Nominal Speed 1380rpm

Trustpilot