Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Robnor PX700K-1 Twin Pack Potting Compound

<p>Robnor PX700K-1 twin-pack potting compound is a general-purpose, black, flame-retardant potting and encapsulating compound suitable for high voltage transformers, circuit boards, high voltage capacitors, anti-tamper security, etc.</p>
  • Drop-in replacement for Robnor PX700K
  • Supplied in twin-packs enabling the resin and hardener to be mixed in the bag, preventing air entrapment and direct contact
  • Good thermal conductivity
  • High electrical insulating characteristics
  • High adhesion
  • Low shrinkage
  • UL94 V-0 @ 1.5mm
  • Excellent chemical & water resistance
  • Does not contain halogens or heavy metals
  • Each 50g makes approx. 29ml of compound
  • Available in 50g, 100g, 250g, 500g and 1kg packs
  • Robnor type PX700K-1
Once used, the containers must be kept sealed to prevent effects from water, air or contaminants.
Curing time (light handling) at room temperature 24 hours
Curing time (light handling) at 60°C2 hours
Curing time (light handling) at 80°C1 hour
Workable life at room temperature2 hours
Operating temperature-40 to +150°C
Mix ratio by weight9.4:1
Mix ratio by volume5.3:1
Electric strength (BS2782)18kV/mm
Flammability ratingUL94 V-0