This 100mm diameter wheel is fitted with a 5mm hub and retaining grub screw, which means it can be easily fitted to a motor that has a 5mm shaft with a flat.
- Ideal for use with the EMG30 motor
- Rubber tyre
- 5mm Hub with retaining grub screw
- Supplied singly
- 100mm diameter
- 26mm wide
Type | Wheel |
Bore Diameter | 5mm |
Diameter | 100mm |
Material | Rubber |
Quantity | 1 |
---|
Order Code: 70-6404
MPN: EMG30
11 in stock, despatched same dayAdditional quantity lead time 9 days
Order Code: 70-6406
MPN: EMG30Bracket
4 in stock, despatched same dayAdditional quantity lead time 9 days
Order Code: 70-6412
MPN: Cable 3-way JST
7 in stock, despatched same dayAdditional quantity lead time 9 days
To use this facility please Sign In.
Sign In