This convenient aerosol chain lubricant from Rocol is ideal for lubrication of all types of drive and conveyor chains.
- Outstanding penetration properties
- Highly resistant to water wash-off
- Good water displacement properties
- Tenacious low drip formulation
- Good load carrying capacity
- Temperature range -20°C to +150°C (+180°C for short periods)
- NSF H1 registered
- ISO 21469 certified
- Halal certified
- Supplied in 400ml can
- Manufactuer's part 15610
Type |
Chain lubricant |
Dispensing Method |
Aerosol |
Volume |
400ml |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In