Rocol 42031 SAFE STEP Asphalt Repair Compound 25kg

Standard range
Order Code:

63-8520

Brand: ROCOL MPN: 42031 EAN-13: 5024747420315
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/02/2025

This SAFE STEP Asphalt Repair Compound from Rocol is a durable and long-lasting cold lay bitumen and is ideal for the repair of potholes in asphalt or on paved areas such as car parks, footpaths and cycleways. SAFE STEP Asphalt Repair Compound can be laid in all weather conditions and can be driven over immediately after application.
  • Ready for heavy traffic immediately after laying
  • Resistant to oil
  • Coverage: 0.75m² per pack (10mm thickness)
  • Quick and easy to use
  • Can be carried in easy-to-handle container
  • Supplied in container of 25kg
  • Manufacturer's part 42031

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot