Rocol Metal Marking Layout Ink Fluid

ROCOL Brand: ROCOL
<p>Layout Ink Fluid is a specialised<STRONG> paint </STRONG>from <STRONG>Rocol </STRONG>designed for the marking out of metal surfaces in toolrooms, machine shops etc. The thin, dry film enables clear, sharply defined lines to be scribed on most surfaces without flaking.</p>
  • Scribes without flaking or chipping
  • Excellent contrast and definition
  • Fast drying
  • Easily removable
  • Forms an even thin film
  • Blue for bright surfaces, white for dark surfaces
  • Supplied in 1 litre container
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Dispensing Method Volume
ROCOL 57034 Layout Ink Fluid-Blue 1 Litre
ROCOL 57034 Layout Ink Fluid-Blue 1 Litre
Standard range
Order code: 84-4637
MPN: 57034

50 in Stock, despatched in 4 days
1+ £57.02
Blue Layout ink Bottle 1000ml
ROCOL 57044 Layout Ink Fluid-White 1 Litre
ROCOL 57044 Layout Ink Fluid-White 1 Litre
Standard range
Order code: 84-4638
MPN: 57044

20 in Stock, despatched in 4 days
1+ £68.44
White Layout ink Bottle 1000ml
Order codeMftrs Part No.Colour
84-463757034Blue
84-463857044White


Trustpilot