Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Rohde & Schwarz HM8001-2 is a Basic Unit Modular System which provides a source of regulated power and On/Off control for the modules and acts as a stackable rack/enclosure station for groups of two modules.
The HM8001-2 is the mains-operated mainframe for the R&S Modular System Series 8000. Any two modules may be operated simultaneously in one such basic unit. The total power available for both modules is 36W. The standard power supply requirement of one module is below 12W. The mainframe has thermal protection and electronic overload protection.
A Rohde & Schwarz Test Adapter (HZ809) is available for the testing and repair of insert modules for Modular System Series 8000 outside the mainframe HM8001-2 (order code 64-5501).
What's in the Box?
Rohde & Schwarz HM8001-2
Power cord
Operating manual
Not recommended for use as a battery charger.
Number of Outputs | 2 |
---|---|
Output Current Max. | 1A |
Output Current Min. | 0.4A |
Output Voltage Max. | 20V |
Output Voltage Min. | 5V |
Power Rating | 25W |
Supply Voltage Range | 115 to 230V |
Temperature Range | +5 to +70°C |