Rohde & Schwarz HM8112-3 CAT 3593.0500K02 Digital Bench Multimeter

Order Code:

64-6918

Brand: Rohde & Schwarz MPN: 3593.0500K02 EAN-13: 4250138100516

Discontinued


The Rohde & Schwarz HM8112-3 CAT 3593.0500K02 is a 6½ Digital Bench Multimeter. This high performance precision measuring instrument is ideal for research and development labs, industry, universities, and test and production facilities.

The extensive and practical functions include AC and DC voltages and currents, resistance, temperature and frequency measurement. Additionally a continuity and diode test function is provided.

A Temperature Measuring Insertion Probe (HZ887 (order code 64-6018)) is available from Rohde & Schwarz with a platinum resistance PT100. It provides high accuracy over a broad temperature range.

What's in the Box?
HZ15 test leads
Interface cables
Power cable
User manual


  • 6½-Digit Display (1,200,000 Counts)
  • Resolution: 100nV, 100pA, 100μΩ, 0.01°C/F
  • DC Basic Accuracy 0.003%
  • 2-Wire/4-Wire Measurements
  • Measurement Intervals adjustable from 0.1 to 60 s
  • Up to 100 Measurements per Second transmitted to a PC
  • True RMS Measurement, AC and DC+AC
  • Mathematic Functions: Limit Testing, Minimum/Maximum, Average and Offset
  • Temperature Measurements with Platinum (PT100/PT1000) and Ni (K and J types) Sensors
  • Internal Data Logger for up to 32,000 Measurement Results
  • Offset Correction
  • Galvanically isolated USB/RS-232 Dual-Interface, optional IEEE-488 (GPIB)
  • Manufacturer's part: Rohde & Schwarz HM8112-3

Reviews


Be the first to submit a review

Trustpilot