Rohde & Schwarz HMO Complete 2 3593.4892K02 Mixed Signal Oscilloscope

Order Code:

64-6886

Brand: Rohde & Schwarz MPN: 3593.4892K02 EAN-13: 4016138952070

Discontinued


Rohde & Schwarz has put together an attractive equipment bundle, named HMO Complete 2 which consists of a specially priced 500MHz 2-Channel HMO3052 Mixed Signal Oscilloscope plus two logic probes and all available software options.

The Complete 2 includes the HMO3052 which is supplied with all the standard accessories: HO730 Ethernet/USB dual-interface card, Line cord, printed operating manual, 2 probes, 10:1 with attenuation ID (HZ350 400/300 MHz, HZ355 500 MHz), software CD.

PLUS

At no extra charge, 2x HO3516 eight-channel digital probes with a sampling rate of 1 Gsample/s for analyzing up to 16 logic channels. The two logic probes are not tied to a specific instrument and can be used with any other HMO oscilloscope.

To complete this attractive bundle, the HOO10, HOO12 and HOO14 software options are also included. Professional users in particular will appreciate the additional functionality provided by these options:

HOO10: Bus analysis for I2C, SPI and UART/RS-232 signals on analogue and logic channels
HOO12: Bus analysis of CAN and LIN signals on analogue and logic channels
HOO14: Optional partitioning of available memory in up to 1000 segments with an acquisition rate of 200,000 waveforms/s.

The Rohde & Schwarz HMO 3052 has a large memory depth, which is the key for precise signal analysis. It is definitely one of the best in the Test and Measurement category. This oscilloscope features a 500MHz bandwidth and the numerous bus decoding functions. The HMO 3052 also contains measurement functions for analysing recorded signals, including the pass/fail function.

Thanks to the 64k test points, this oscilloscope easily holds up against significantly larger oscilloscopes when it comes to analysis functions in the frequency domain. The time domain signal, measurement window, FFT analysis range and measurement result are displayed on a single screen, which makes it easier to measure the spectra. Another special feature is the integrated digital voltmeter that allows service technicians to simultaneously perform voltage measurements on all analogue channels with a total of four values.

The HMO3052 has a high sampling rate of 4 Gsample/s, vertical sensitivity down to 1mV/div and numerous update and analysis capabilities. Coupled with this unbeatable bundle offer makes this oscilloscope the ideal choice.


  • 4 Gsample/s realtime sampling rate, low-noise flash A/D converter
  • 8 Mpoint memory
  • Automatically or manually adjustable memory depth
  • Segmented memory option (HOO14)
  • Serial bus trigger and hardware-accelerated decode options
  • MSO functionality included as standard (HO3508/HO3516 logic probe required)
  • Vertical sensitivity down to 1mV/div
  • Trigger modes: slope (A/B), pulse width, video, logic, serial buses (optional), hold-off
  • Serial bus trigger and hardware-accelerated decode
  • 28 auto-measurement parameters plus statistics, formula editor, ratio cursor
  • Six-digit hardware counter
  • FFT up to 64k points (dBm, dBV, V (RMS))
  • Pass/fail tests based on masks
  • Automatic search for user-defined events
  • Display: 12-div x-axis, 20-div y-axis (VirtualScreen)
  • 2x USB for mass storage, Ethernet/USB dual interface for remote control
  • Manufacturer's part: Rohde & Schwarz HMO Complete 2 3593.4892K02
No. of Channels 2
Bandwidth 500MHz
Accuracy 2%

Reviews


Be the first to submit a review

Trustpilot