Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rohde & Schwarz HO3516 16 Channel Logic Probe Head for HMO Oscilloscopes

Order Code:  

64-5792

  Copy to clipboard
Brand: Rohde & Schwarz  Copy to clipboard MPN: 3594.6253.02 Copy to clipboard EAN-13: 4250138102527
 Report an error

Discontinued

The Rohde & Schwarz HO3516 is an Active16-Channel Logic Probe Head for HMO Oscilloscopes. This logic probe is not coupled to a specific instrument and can be used with all R&S HMO oscilloscopes.


  • Frequency: 350MHz
  • 16 logic signal channels (LCH 0...LCH 7 or LCH 8...LCH 15) are available in MSO mode with logic probe head
  • The display on oscilloscope is done as separate logic channels or as bus display
  • The decoding may be done in ASCII, binary, decimal or hexadecimal format
  • The adjustment of threshold value is commonly done at oscilloscope for all channels
  • The activation of logic channels is indicated by an LED on logic probe
  • Supplied with 16 Probes
  • Manufacturer: Rohde & Schwarz HO3516
Channels 16
Frequency 350MHz
Type Logic probe

Reviews


Be the first to submit a review

Trustpilot