Rohde & Schwarz HOO452 Bandwidth Upgrade 300MHz to 500MHz for HMO3042

Order Code:

64-5250

Brand: Rohde & Schwarz MPN: 5800.2483.02 EAN-13: 4016138845662
  • Country of Origin:

Discontinued


The Rohde & Schwarz HOO452 is a Bandwidth Upgrade Voucher for the HMO3042 2-Channel Mixed Signal Oscilloscope. The upgrade voucher HOO452 allows the 300MHz instrument to be upgraded to a bandwidth of 500MHz.

The individual voucher number and the serial number of the instrument to be upgraded are entered at http://voucher.hameg.com. The customer immediately receives the respective licence key. By loading this key via USB interface on the instrument, the 300MHz oscilloscope is upgraded.


  • Features: Bandwidth Upgrade to 500MHz for HMO3042
  • Warranty: 1 Year
  • Manufacturer's part: Rohde & Schwarz HOO452
No. of Channels N/A
Bandwidth 500MHz
Accuracy N/A

Reviews


Be the first to submit a review

Trustpilot