Rolson 60119 Survival Card Tool

Order Code:

86-5744

Brand: Rolson MPN: 60119 EAN-13: 5029594601191

Discontinued


A credit-card sized Survival Tool from Rolson. This stainless steel survival tool includes: can opener, knife edge, screwdriver, bottle opener, ruler, orientation, butterfly screw wrench and saw blade and has a hole for your keyring. Ideal for minor emergencies - keep one in your pocket or handbag or in the car. An excellent stocking filler. Supplied in a handy wallet.


  • Overall size 70 x 45 x 2mm
  • Stainless steel
  • Can opener
  • Knife edge
  • Screwdriver
  • Bottle opener
  • Ruler
  • Orientation
  • Butterfly screw wrench
  • Saw blade
  • Keyring hole
  • Excellent stocking filler
  • Rolson type 60119
Type Survival tool
Capacity N/A
Depth 2mm
Height 70mm
Width 45mm

Reviews


Perfect product for the outdoor type

Reviewed by: Gemma B - Wednesday, February 4, 2015
I purchased this product for a present for my partner who is a keen fisherman and camper. He absolutely loves it and has pretty much used it every day, there's a magnitude of tools included - ones you would never think you will use, but you do! I would definitely recommend this product.


Trustpilot