Rolson 60381 Double Sided Carpet Tape 50mm

Order Code:

87-3991

Brand: Rolson MPN: 60381 EAN-13: 5029594603812
  • Country of Origin: China

Discontinued


This Rolson quality double-sided carpet tape is manufactured from gauze fibre and is suitable for securing many types of floor coverings.


  • Width 50mm
  • Length 25m
  • Weight 203g
  • Rolson type 60381
Type Carpet tape
Colour/Pattern N/A
Length 25m
Material Gauze
Width 50mm

Reviews


Be the first to submit a review

Trustpilot