Rolson 60382 Cloth Tape 50mm x 50m

Order Code:

87-3993

Brand: Rolson MPN: 60382 EAN-13: 5029594603829
  • Country of Origin: China

Discontinued


This Rolson quality, single-sided 35 mesh cloth weave tape has a high strength adhesive ideal for fixing, sealing and binding.


  • Width 50mm
  • Length 50m
  • Weight 428g
  • Rolson type 60382
Type Cloth tape
Colour/Pattern Silver
Length 50m
Width 50mm

Reviews


Sticky fingers

Reviewed by: p hughes - Friday, April 10, 2015
This tape is quite thin but no less sticky than more expensive brands. I used mine to make a foam roller from an old Yoga mat and a 6" waste pipe. Rolson gaffa tape can help a bad back!


Trustpilot