Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rolson 61116 Soft Grip Paint Brush 25mm

Order Code:  

86-3220

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61116 Copy to clipboard EAN-13: 5029594611169
  • Country of Origin: China
 Report an error

Discontinued

This value-for-money paint brush from Rolson has a soft grip handle.


  • Width 25mm
  • Hanging hole in handle
  • Manufacturer's part 61116
Bristle Material Synthetic
Handle Material Plastic
Length 235mm
Number of Pieces 1
Package Type Loose
Type Paintbrush
Width 25mm

Reviews


Be the first to submit a review