Rolson 61646 20 & 5 LED Work Light

Order Code:

86-9511

Brand: Rolson MPN: 61646 EAN-13: 5029594616461

Discontinued


This versatile work light from Rolson has 5 LEDs producing 400 lumens on one side plus 3 red flashing LEDs on the reverse. Just press the red triangle to switch the work light into warning mode. Two magnets on the base and one on the reverse of the light, plus a swivelling hanging hook, make it simple to locate anywhere a light source is required.


  • Overall dimensions 320 x 75 x 65mm
  • Supplied with 3 x AA batteries
  • Manufacturer's part 61646
Battery Type / Qty 3 x AA
Lamp Type LED
Light Output 400lm

Reviews


That brightness

Reviewed by: Mr Arran Fortuna - Saturday, March 25, 2017
The front LED's are extremely bright, so bright that it could have done with a way to only turn half of them on as they must be using a lot of power. It's almost as light as an actual LED light bulb you'd have in the ceiling. The red flashing lights at the back would undoubtedly be very effective at being noticed. Magnets at bottom and rear extremely useful also. This is something that'd be great to have in a broken down car at night.


Trustpilot