Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rolson 61676 3W Z5 Work Light

Order Code:  

86-9978

 
Brand: Rolson MPN: 61676 EAN-13: 5029594616768
  • Country of Origin: China

Discontinued


This 3W work light from Rolson is an attractively styled source of light ideal for a host of working environments such as the garage, workshop and warehouse. Manufactured from ABS material, the light comes complete with three magnets and swivel hanging hook.


  • Super bright 3W COB 220 lumens
  • Light mode on/off
  • Supplied with 4x AA batteries
  • Dimensions: 5.2 x 12 x 34cm
  • Weight: 0.27kg
  • Manufacturer's part 61676
Battery Type / Qty 4 x AA
Body Material ABS
Lamp Type Work light
Light Output 220lm
Output Power 3W

Reviews


Be the first to submit a review

Trustpilot