RONA 826645 Solid Carbide Drill Bit Set 0.6/0.8/1.0/1.3mm

Order Code:

49-3153

Brand: RONA MPN: 826645 EAN-13: 4018386009025
  • Country of Origin: China

Discontinued


This solid carbide special drill set from RoNa includes 4 bits with bore diameters ranging from 0.6 to 1.3mm.


  • Leaves clean holes as if milled
  • Very long lifespan
  • Shank diameter 3.2mm
  • Includes 4x bits with tip diameters 0.6mm, 0.8mm, 1.0mm and 1.3mm
  • Manufacturer's part 826645
Diameter 0.6 to 1.3mm
Material Solid carbide

Questions


*Question functionality currently disabled


Thursday, October 15, 2015 Question by: Rapid Customer | Product code: 49-3153
Q. Can I bore down to 8mm with these. I'm try to make a 1mm x 8mm x 8mm slot in wood
A. Hi Mohinder, thank you for your question. These drill bits have a 11mm drill length so should be suitable for a 8mm depth.

Reviews


Be the first to submit a review

Trustpilot