Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RoNa 826686 Diamond HSS Mini-Spiral Drill Set - 10 Piece

Order Code:  

49-3156

  Copy to clipboard
Brand: RONA  Copy to clipboard MPN: 10 MINI MECHES DIAMANTEES Copy to clipboard EAN-13: 4018386009049
  • Country of Origin: China
 Report an error

Discontinued

These high quality diamond-coated mini drill bits from RoNa are ideal for precision drilling in very hard materials such as stone or glass. They are also suitable for fast and clean drilling in epoxy PCBs.


  • Drills made from high speed steel
  • Manufacturer's part 826686

Set includes 2 each of the following size drills: 0.8mm, 1.0mm, 1.2mm, 1.4mm, 1.5mm Ø.
Largest Diameter 1.5mm
No. of Bits 10
Smallest Diameter 0.8mm

Reviews


Be the first to submit a review