Ronseal 36548 Smooth Finish Multipurpose Wall Powder Filler 500g + 50%

Standard range
Order Code:

96-9810

Brand: Ronseal MPN: 36548 EAN-13: 5010214865482
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 24/12/2024

Need to make strong repairs to plaster, stone, concrete or wood? Ronseal Multi-Purpose Powder Smooth Finish Filler is the ultimate, high performance filler.

This filler gives excellent adhesion, fills gaps up to 40mm deep.

A blend of superfine chalk and white plaster with added powdered polymer.

Areas of use: Walls and ceilings.
Application: Filling Knife.
Drying time: 1-2 hour.
Protection level: High.
Can be drilled once dried hard.
Comes in air tight bag.
Easy to mix.
Buttery texture when mixed.
Extremely easy to sand.

Various sizes available.

The Ronseal RSLMPLF500VP is supplied in a 500g + 50% Extra Box


Type Filler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot