Rota-Spray Plus Promotional Kit

Order Code:

34-0757

Brand: Mega Electronics MPN: 500-722

Discontinued


A spray processor with many advanced features making it an ideal upgrade from a bubble etch tank. The Rota-Spray Plus is a spray processor with an in-built spray wash tank and is normally used for etch / spray wash. It also features a static unheated developing tank enabling the unit to be used as a develop / spray wash / spray etch combination.


  • Digital temperature control
  • Transparent case design for excellent visibility
  • Integral spray wash tank
  • Adjustable spray bars
  • Etches PCBs in less than 90 seconds!
  • Static developing tank, unheated with bottom drain
  • Bottom drain with secure fastening - no syphoning necessary
  • Splash hopper included
  • Safety cut-out on lid
  • Board holder takes multiple small boards
  • Digital timer controls processing time
  • 254 x 305mm (10in. x 12in.) board capacity
  • Dimensions : H 650, W 540, D 500mm
  • Base unit dimensions: 440 x 360 x 450mm (W x D x H)
Type Rota-spray

Questions


*Question functionality currently disabled


Monday, April 2, 2012 Question by: Rapid Customer | Product code: 34-0757
Q. Does the rota-spray pus have to be connected to a mains water supply and a drainage system?
A. Hi Russell, being connected is not mandatory – but highly recommended. Panels are required to be washed and the drain is straight through – so no storage facility to drain later.

Reviews


Be the first to submit a review

Trustpilot