Rotary Knob 17/6mm With Push-fit Mounting - Black

Standard range
Order Code:

64-8066

Brand: RVFM MPN: 17/6
Qty Unit Price (Ex VAT)
5+ £0.578
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
571 available to back orderBack-order availability date - 06/02/2025

A 17mm diameter plastic push-fit knob suitable for a 6mm diameter shaft.


  • Diameter 17mm
  • Height 12mm
  • Suitable for 6mm diameter shafts
  • Push-fit mounting
  • Colour black with white pointer
Type Control knob
Colour Black, white pointer
Diameter 17mm
Fixing Push fit
Material Plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


A rare find

Reviewed by: Lew - Monday, March 18, 2019
I found Rapid-on-line to be the only source for knobs to fit and older piece of expensive equipment. Well done for not just stocking knobs for contemporary equipment.


Trustpilot