Rothenberger 3.5489 Propane Soldering Kit Multi 300

Order Code:

49-3143

Brand: Rothenberger MPN: 3.5489 EAN-13: 4004625354896
  • Country of Origin: Germany

Discontinued


The Rothenberger Multi 300 propane soldering kit is ideal for all types of soldering work in electrical and telecommunications projects and for guttering etc. in construction work. It can be used for soldering copper pipe, tin and lead soldering, tinning, heating and flame cleaning.


  • Maximum temperature 450°C
  • Manufacturer's part 3.5489

Set includes: Soft soldering iron with copper piece, 350g, flat; 2m hose; propane regulator 0 - 6 bar; 500g propane gas bottle (unfilled) with hook, base and valve-protection collar.
Type Soldering set
Maximum Temperature 450°C

Reviews


Be the first to submit a review

Trustpilot