Rothenberger 7.0781X Tapping Calipers 1/2"-3/4"-1"-1 1/4"

Order Code:

49-3061

Brand: Rothenberger MPN: 7.0781X EAN-13: 4004625707814
  • Country of Origin: Spain
  • Not available for Export

Discontinued


This set of threading calipers from Rothenberger includes a ratchet lever with 4 different cutting heads to produce fast and accurate cutting of outer pipe threads.


  • Ratchet lever with direct tool fitting
  • Secure fit of cutting heads
  • High-quality, warp-resistant aluminium construction
  • Small ratchet teeth and reduced angle
  • Faster cutting through advanced chip ejection chambers
  • Reinforced adjustment ring
  • Supplied with plastic carrying case
  • Manufacturer's part 7.0781X

Includes 4 cutting heads - 12.5mm (½in), 19mm (¾in), 25.4mm (1in) and 31.7mm (1¼in).
Type Tapping calipers
Pipe Diameter 12.7, 19.05 & 31.75mm

Reviews


Be the first to submit a review

Trustpilot