Christmas Opening Hours and Delivery Dates here

Rothenberger Rofire Blowtorch

The Rothenberger Rofire is a powerful cartridge soldering tool with a high flame and a working temperature of up to 1950°C. Easy to use, it is perfect for brazing and soft soldering joints up to 28mm in diameter. The Rofire is available either with or without piezo ignition.

  • Solders in any position
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature
Rothenberger 3.5555 Blowtorch Rofire 1950°C
Rothenberger 3.5555 Blowtorch Rofire 1950°C
Extended range
Order code: 49-3403
MPN: 3.5555

96 available to back order1 due on 07/01/2026
1+ £35.00
Price per unit Ex VAT
Blow torch 1950°C
Rothenberger 3.5501 Rofire 1950°C
Rothenberger 3.5501 Rofire 1950°C
Extended range
Order code: 49-3404
MPN: 3.5501

22 available to back orderBack-order availability date - 05/02/2026
1+ £41.00
Price per unit Ex VAT
Blow torch 1950°C
Order codeMftrs Part No.Piezo ignition
49-34033.5555With
49-34043.5501Without


Trustpilot