Roughneck 65-654 Hollow Handle Axe 1.9kg (4.1/2 lb)

Order Code:

97-0098

Brand: Roughneck MPN: 65-654 EAN-13: 0025997656542
  • RoHS Compliant
  • Country of Origin: China
  • Not for sale to persons under age of 18

Discontinued


The Roughneck Hollow Handle Axes are ideal for cutting and splitting wood. Made from hardened and tempered forge steel. The handle is made from fibre-reinforced, shatter-proof nylon that is lightweight, reducing fatigue over long periods of use. Fitted with ergonomic nylon handle with a non-slip grip surface for increased comfort.

Supplied with a sheath for protection during transport and storage.

The Roughneck 65-654 Hollow Handle Axe has the following specification:

Head Weight: 1.9kg (4.1/2 lb).
Total Weight: 2.5kg (5 lb).
Length: 710mm.


Type Axe

Reviews


Be the first to submit a review

Trustpilot