Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.60 |
3+ | £10.83 |
5+ | £10.48 |
10+ | £9.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
18k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.
Type | Carbon film |
---|---|
Case Type | Axial |
Power Handling | 0.5W |
Resistance | 18kΩ |
Temperature Coefficient | 300ppm |
Tolerance | 5% |
Working Voltage | 350V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In